Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Semikron Danfoss SKCH 28/12, Controllable Bridge Rectifier 1200V, 30A 100mA

Номер на артикул на RS: 183-2268Марка: Semikron Danfoss№ по каталога на производителя: SKCH 28/12
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

30A

Thyristor Type

SCR Module

Package Type

SEMIPONT®1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

0.32kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

9

Dimensions

63 x 32 x 25.3mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

2.25V

Repetitive Peak Off-State Current

8mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Страна на произход

Brazil

Детайли за продукта

SKCH Series

Single phase, B2HK configured (half controlled with both thyristors to +ve outputs)
High surge ratings and sturdy isolated baseplate
Faston terminals with solder tips

Approvals

UL recognised, E 63532.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,68

€ 52,68 Всеки (ex VAT)

Semikron Danfoss SKCH 28/12, Controllable Bridge Rectifier 1200V, 30A 100mA

€ 52,68

€ 52,68 Всеки (ex VAT)

Semikron Danfoss SKCH 28/12, Controllable Bridge Rectifier 1200V, 30A 100mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,68
5 - 9€ 38,20
10 - 24€ 35,06
25 - 49€ 33,36
50+€ 31,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

30A

Thyristor Type

SCR Module

Package Type

SEMIPONT®1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

0.32kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

9

Dimensions

63 x 32 x 25.3mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

2.25V

Repetitive Peak Off-State Current

8mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Страна на произход

Brazil

Детайли за продукта

SKCH Series

Single phase, B2HK configured (half controlled with both thyristors to +ve outputs)
High surge ratings and sturdy isolated baseplate
Faston terminals with solder tips

Approvals

UL recognised, E 63532.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от