Semikron Danfoss SK 70 DT 16, Thyristor Module 1600V, 68A 100mA

Номер на артикул на RS: 505-2949Марка: Semikron Danfoss№ по каталога на производителя: SK 70 DT 16
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

68A

Thyristor Type

SCR Module

Package Type

SEMITOP3

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

0.45kA

Mounting Type

PCB Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

13

Dimensions

55 x 31 x 15.43mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

10mA

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Страна на произход

Italy

Детайли за продукта

SK Series

3 phase controlled bridge rectifier
Up to 1600V reverse voltage
Glass passivated thyristor chips
Compact design
One screw mounting

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 62,59

€ 62,59 Всеки (ex VAT)

Semikron Danfoss SK 70 DT 16, Thyristor Module 1600V, 68A 100mA

€ 62,59

€ 62,59 Всеки (ex VAT)

Semikron Danfoss SK 70 DT 16, Thyristor Module 1600V, 68A 100mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 62,59
10 - 19€ 46,51
20+€ 44,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

68A

Thyristor Type

SCR Module

Package Type

SEMITOP3

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

0.45kA

Mounting Type

PCB Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

13

Dimensions

55 x 31 x 15.43mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

10mA

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Страна на произход

Italy

Детайли за продукта

SK Series

3 phase controlled bridge rectifier
Up to 1600V reverse voltage
Glass passivated thyristor chips
Compact design
One screw mounting

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от