Semikron Danfoss Board 1 SKYPER 32PRO R MOSFET Gate Driver 2, 15 A, 15.6V, SKYPER

Технически документи
Спецификации
Brand
Semikron DanfossOutput Current
15 A
Supply Voltage
15.6V
Package Type
SKYPER
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Time Delay
1.2µs
Bridge Type
Half Bridge
Детайли за продукта
SKYPER® 32 R & SKYPER® 32PRO R IGBT Module Adaptor Boards
The Semikron Board 1 SKYPER® 32 R is an adaptor board for the IGBT driver module allowing customisation to suit the specific IGBT output module used. The switching characteristics of the IGBTs can be influenced through user selection of the appropriate RGon and RGoff components and it is also possible to adjust the monitoring level and blanking time for the Dynamic Short Circuit Protection function. The SKYPER® 32PRO R includes facilities for soft turn-off and an external error input.
122-0388 Board 1 SKYPER® 32 R is intended for use with driver module 687-5043
122-0389 Board 1 SKYPER® 32PRO R is intended for use with driver module 687-5049
Two output channels
Failure management
Collector-emitter voltage 1700V
Peak output current 15A
Dynamic short circuit protection
MOSFET & IGBT Drivers, Semikron
€ 216,94
€ 216,94 Всеки (ex VAT)
1
€ 216,94
€ 216,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 216,94 |
2 - 4 | € 205,02 |
5 - 9 | € 188,08 |
10+ | € 168,34 |
Технически документи
Спецификации
Brand
Semikron DanfossOutput Current
15 A
Supply Voltage
15.6V
Package Type
SKYPER
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Time Delay
1.2µs
Bridge Type
Half Bridge
Детайли за продукта
SKYPER® 32 R & SKYPER® 32PRO R IGBT Module Adaptor Boards
The Semikron Board 1 SKYPER® 32 R is an adaptor board for the IGBT driver module allowing customisation to suit the specific IGBT output module used. The switching characteristics of the IGBTs can be influenced through user selection of the appropriate RGon and RGoff components and it is also possible to adjust the monitoring level and blanking time for the Dynamic Short Circuit Protection function. The SKYPER® 32PRO R includes facilities for soft turn-off and an external error input.
122-0388 Board 1 SKYPER® 32 R is intended for use with driver module 687-5043
122-0389 Board 1 SKYPER® 32PRO R is intended for use with driver module 687-5049
Two output channels
Failure management
Collector-emitter voltage 1700V
Peak output current 15A
Dynamic short circuit protection