Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SEGGER 8.06.04 J-Link 10-Pin Needle Adapter Adapter for use with J-Link Probes

Номер на артикул на RS: 131-1326Марка: SEGGER№ по каталога на производителя: 8.06.04 J-Link 10-Pin Needle Adapter
brand-logo

Технически документи

Спецификации

Brand

SEGGER

Accessory Type

Adapter

For Use With

J-Link Probes

Детайли за продукта

J-Link 10-Pin Needle Adapter

The J-Link 10-pin Needle Adapter has been designed to connect a J-Link Probe to a PCB which does not have a mating connector or programming header.

Compatible Probes

• J-Link BASE, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher Portable

Features

• No additional connector required on target PCB
• Very small footprint
• High-reliability spring pins for secure connections
• 3 locating pins, so adapter cannot be connected the wrong way round
• Plugs into probe 20-pin 0.1in J-Link connector
• No external power supply required
• Option to power the target hardware via J-Link

Информацията за складовите наличности временно не е налична.

€ 128,47

€ 128,47 Всеки (ex VAT)

SEGGER 8.06.04 J-Link 10-Pin Needle Adapter Adapter for use with J-Link Probes

€ 128,47

€ 128,47 Всеки (ex VAT)

SEGGER 8.06.04 J-Link 10-Pin Needle Adapter Adapter for use with J-Link Probes
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 128,47
2 - 4€ 122,05
5+€ 118,19

Технически документи

Спецификации

Brand

SEGGER

Accessory Type

Adapter

For Use With

J-Link Probes

Детайли за продукта

J-Link 10-Pin Needle Adapter

The J-Link 10-pin Needle Adapter has been designed to connect a J-Link Probe to a PCB which does not have a mating connector or programming header.

Compatible Probes

• J-Link BASE, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher Portable

Features

• No additional connector required on target PCB
• Very small footprint
• High-reliability spring pins for secure connections
• 3 locating pins, so adapter cannot be connected the wrong way round
• Plugs into probe 20-pin 0.1in J-Link connector
• No external power supply required
• Option to power the target hardware via J-Link