SEGGER 5.16.01 Flasher Portable In Circuit Programmer for use with Flash microcontrollers

Номер на артикул на RS: 131-1334Марка: SEGGER№ по каталога на производителя: 5.16.01
brand-logo

Технически документи

Спецификации

Brand

SEGGER

Accessory Type

In Circuit Programmer

For Use With

Flash microcontrollers

Детайли за продукта

Flasher Portable Programmer

Flasher Portable has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets.

Supported Processors

• ARM 7/9/11
• ARM Cortex-A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M0/M0+/M1/M3/M4/M7
• ARM Cortex-R4/R5
• Freescale e200z0 (PowerPC)
• Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T

Features

• Stand-alone in-circuit-programmer
• Powered by 3 x AAA batteries or via USB connection
• Stores up to four configurations/data files
• Pushbutton selects between stored images/configurations
• 128MB memory for configuration and data file storage
• Supports internal and external Flash devices
• Data files can be updated via mass storage or via J-Flash
• Host interface: USB 2.0
• Target interfaces: 20-pin JTAG/SWD/FINE/SPD
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• Authorized Flashing limits number of programming cycles and protects against non-authorized access
• Dimensions: 130 x 65 x 25mm
• Free software updates, 2 years of support

Supplied with

20-pin 0.1in target ribbon cable, USB cable, 3 x AAA batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SEGGER 5.16.01 Flasher Portable In Circuit Programmer for use with Flash microcontrollers

P.O.A.

SEGGER 5.16.01 Flasher Portable In Circuit Programmer for use with Flash microcontrollers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SEGGER

Accessory Type

In Circuit Programmer

For Use With

Flash microcontrollers

Детайли за продукта

Flasher Portable Programmer

Flasher Portable has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets.

Supported Processors

• ARM 7/9/11
• ARM Cortex-A5/A7/A8/A9/A12/A15/A17
• ARM Cortex-M0/M0+/M1/M3/M4/M7
• ARM Cortex-R4/R5
• Freescale e200z0 (PowerPC)
• Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T

Features

• Stand-alone in-circuit-programmer
• Powered by 3 x AAA batteries or via USB connection
• Stores up to four configurations/data files
• Pushbutton selects between stored images/configurations
• 128MB memory for configuration and data file storage
• Supports internal and external Flash devices
• Data files can be updated via mass storage or via J-Flash
• Host interface: USB 2.0
• Target interfaces: 20-pin JTAG/SWD/FINE/SPD
• Programming speed typically between 30KB/sec and 1MB/sec
• Max programming speed depends on target hardware and max programming speed of the Flash memory
• Authorized Flashing limits number of programming cycles and protects against non-authorized access
• Dimensions: 130 x 65 x 25mm
• Free software updates, 2 years of support

Supplied with

20-pin 0.1in target ribbon cable, USB cable, 3 x AAA batteries

Може да се интересувате от