Sefram SEFRAM9892 Handheld Gas Detector for Fuel Oil, Gasoline, Natural Gas, Propane Detection

Технически документи
Спецификации
Brand
SeframGases Detected
Fuel Oil, Gasoline, Natural Gas, Propane
Response Time
90 s
Application
Semiconductor
Model Number p
SEFRAM9892
ATEX Approval
No
Model Number (p)
SEFRAM9892
Meter Type
Handheld
Power Source
Battery
Battery Type
AA
Battery Life
40 h
Dimensions
221 x 74 x 47mm
Weight
421g
Length
221mm
Height
47mm
Distrelec Product Id
30309445
Страна на произход
Taiwan, Province Of China
€ 154,24
€ 154,24 Всеки (ex VAT)
1
€ 154,24
€ 154,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeframGases Detected
Fuel Oil, Gasoline, Natural Gas, Propane
Response Time
90 s
Application
Semiconductor
Model Number p
SEFRAM9892
ATEX Approval
No
Model Number (p)
SEFRAM9892
Meter Type
Handheld
Power Source
Battery
Battery Type
AA
Battery Life
40 h
Dimensions
221 x 74 x 47mm
Weight
421g
Length
221mm
Height
47mm
Distrelec Product Id
30309445
Страна на произход
Taiwan, Province Of China