Sefram LOG 1601 Temperature Data Logger, USB

Номер на артикул на RS: 187-5004Марка: Sefram№ по каталога на производителя: SEFRAM LOG 1601Distrelec Article No.: 30163150
brand-logo

Технически документи

Спецификации

Brand

Sefram

Model Number

LOG 1601

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Display Type

LCD

Temperature Measurement Resolution

0.1°C

Includes

Battery, Manual, PC Software, USB Cable

Battery Type

Lithium Battery

Dimensions

60 x 24 x 83mm

Alarm

Yes

Страна на произход

Taiwan, Province Of China

€ 102,75

€ 102,75 Всеки (ex VAT)

Sefram LOG 1601 Temperature Data Logger, USB

Calibration type

€ 102,75

€ 102,75 Всеки (ex VAT)

Sefram LOG 1601 Temperature Data Logger, USB

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sefram

Model Number

LOG 1601

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Display Type

LCD

Temperature Measurement Resolution

0.1°C

Includes

Battery, Manual, PC Software, USB Cable

Battery Type

Lithium Battery

Dimensions

60 x 24 x 83mm

Alarm

Yes

Страна на произход

Taiwan, Province Of China