Технически документи
Спецификации
Brand
SeframAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
MW3035
Safety Category
300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III
Страна на произход
Taiwan, Province Of China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeframAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
MW3035
Safety Category
300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III
Страна на произход
Taiwan, Province Of China