Технически документи
Спецификации
Brand
SeframNumber Of Input Channels
2
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Minimum Operating Temperature
0°C
Width
210mm
Length
295mm
Model Number p
DAS30
Maximum Operating Temperature
+40°C
Страна на произход
France
€ 4 143,16
€ 4 143,16 Всеки (ex VAT)
1
€ 4 143,16
€ 4 143,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeframNumber Of Input Channels
2
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Minimum Operating Temperature
0°C
Width
210mm
Length
295mm
Model Number p
DAS30
Maximum Operating Temperature
+40°C
Страна на произход
France