Sefram DAS220 Multipurpose Data Logger, Ethernet, USB, Wi-Fi, 10 Input Channel(s)

Номер на артикул на RS: 187-5006Марка: Sefram№ по каталога на производителя: DAS220Distrelec Article No.: 30149365
brand-logo

Технически документи

Спецификации

Brand

Sefram

Number Of Input Channels

10

Model Number

DAS220

Measurement Parameters

Resistance, Temperature, Voltage

Sensor Type

Temperature, Thermocouple

Interface Type

Ethernet, USB, Wi-Fi

Data Logger Type

Multipurpose

Maximum Voltage Measurement

200V

Maximum Temperature Measurement

+1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type S) °C, +1820 (Type B) °C, +2320 (Type C) °C, +400 (Type T) °C, +900 (Type L) °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

0.3 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Display Type

LCD

Includes

Connectors, Main adaptor 100/240V, Male connector with 25 pins and cover, Manual (CD-ROM), Screwdriver, Soft Wipe, Stylus

Battery Type

Lithium Battery

Dimensions

295 x 105 x 210mm

Best Voltage Measurement Accuracy

0.1 %

Alarm

Yes

Страна на произход

France

€ 1 895,79

€ 1 895,79 Всеки (ex VAT)

Sefram DAS220 Multipurpose Data Logger, Ethernet, USB, Wi-Fi, 10 Input Channel(s)

€ 1 895,79

€ 1 895,79 Всеки (ex VAT)

Sefram DAS220 Multipurpose Data Logger, Ethernet, USB, Wi-Fi, 10 Input Channel(s)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sefram

Number Of Input Channels

10

Model Number

DAS220

Measurement Parameters

Resistance, Temperature, Voltage

Sensor Type

Temperature, Thermocouple

Interface Type

Ethernet, USB, Wi-Fi

Data Logger Type

Multipurpose

Maximum Voltage Measurement

200V

Maximum Temperature Measurement

+1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type S) °C, +1820 (Type B) °C, +2320 (Type C) °C, +400 (Type T) °C, +900 (Type L) °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

0.3 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Display Type

LCD

Includes

Connectors, Main adaptor 100/240V, Male connector with 25 pins and cover, Manual (CD-ROM), Screwdriver, Soft Wipe, Stylus

Battery Type

Lithium Battery

Dimensions

295 x 105 x 210mm

Best Voltage Measurement Accuracy

0.1 %

Alarm

Yes

Страна на произход

France