Seeit 2 KB Smart Card

Номер на артикул на RS: 772-3167Марка: Seeit№ по каталога на производителя: ZCM16B
brand-logo
Преглед на всички в SmartMedia карти

Технически документи

Спецификации

Brand

Seeit

Capacity

2 KB

Страна на произход

Denmark

Детайли за продукта

ZCM16M, Smartcard EEPROM (Microchip, 24LC16B), 2KBytes

Serial I²C bus EEPROM Smartcard
Manufacturer: Microchip with part number reference: 24LC16B
Memory size: 16Kbits (2048 Bytes of 8-bits)
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see datasheet of Microchip 24LC16B for details
Power supply: 2.5V to 5.5V
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Maximum Frequency: 400KHz
Temperature: -55°C to +125°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g

€ 9,38

€ 9,38 Всеки (ex VAT)

Seeit 2 KB Smart Card

€ 9,38

€ 9,38 Всеки (ex VAT)

Seeit 2 KB Smart Card

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Seeit

Capacity

2 KB

Страна на произход

Denmark

Детайли за продукта

ZCM16M, Smartcard EEPROM (Microchip, 24LC16B), 2KBytes

Serial I²C bus EEPROM Smartcard
Manufacturer: Microchip with part number reference: 24LC16B
Memory size: 16Kbits (2048 Bytes of 8-bits)
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see datasheet of Microchip 24LC16B for details
Power supply: 2.5V to 5.5V
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Maximum Frequency: 400KHz
Temperature: -55°C to +125°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g