Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Seeit MINIPRO-TL866A, Universal Programmer for EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable

Номер на артикул на RS: 919-5501Марка: Seeit№ по каталога на производителя: XGECU-T48
brand-logo

Технически документи

Спецификации

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable

Interface

USB

Programmer Name

MINIPRO-TL866A

Memory Type Programmed

EEPROM, EPROM, FLASH

Страна на произход

China

Детайли за продукта

MINIPRO-TL866A EEPROM/FLASH Programmer

The MINIPRO-TL866A from Seeit is a universal programmer designed for use with over 13000 devices including; EPROMS, EEPROMs, SPI FLASHs, DataFlash and MCUs. A full list of compatible devices can be found on the datasheet.
A Fast SPI algorithm mode enables the MINIPRO-TL866A to provide fast programming. Simply connect the MINIPRO-TL866A to a PC via a USB port. There is no need for an external power supply.
The components are attached directly to the ZIF40 socket or through the HE10 connector (ICSP cable provided).

MINIPRO-TL866A kit contents:
Programmer
ICSP cable
USB cable
Software CD
User manual

Features of the MINIPRO-TL866A programmer:
Accepted file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Erase
Current and overvoltage protection
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 100 x 60 x 25 mm
Weight: 95 g
Power supply on USB port
USB interface

PC Based Programmers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 289,65

€ 289,65 1 Box of 1 (ex VAT)

Seeit MINIPRO-TL866A, Universal Programmer for EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable

€ 289,65

€ 289,65 1 Box of 1 (ex VAT)

Seeit MINIPRO-TL866A, Universal Programmer for EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

EEPROM, EPROM, Microcontrollers, SPI FLASH, ZIF40 Socket and ICSP Cable

Interface

USB

Programmer Name

MINIPRO-TL866A

Memory Type Programmed

EEPROM, EPROM, FLASH

Страна на произход

China

Детайли за продукта

MINIPRO-TL866A EEPROM/FLASH Programmer

The MINIPRO-TL866A from Seeit is a universal programmer designed for use with over 13000 devices including; EPROMS, EEPROMs, SPI FLASHs, DataFlash and MCUs. A full list of compatible devices can be found on the datasheet.
A Fast SPI algorithm mode enables the MINIPRO-TL866A to provide fast programming. Simply connect the MINIPRO-TL866A to a PC via a USB port. There is no need for an external power supply.
The components are attached directly to the ZIF40 socket or through the HE10 connector (ICSP cable provided).

MINIPRO-TL866A kit contents:
Programmer
ICSP cable
USB cable
Software CD
User manual

Features of the MINIPRO-TL866A programmer:
Accepted file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Erase
Current and overvoltage protection
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 100 x 60 x 25 mm
Weight: 95 g
Power supply on USB port
USB interface

PC Based Programmers

Може да се интересувате от