Технически документи
Спецификации
Brand
SeeitSolar Panel Voltage
12 V, 24V
Maximum Power Rating for 12 V Panels
50W
Maximum Power Rating (for 12 V Panels)
50W
Maximum Current Rating for 12 V Panels
10A
Maximum Current Rating (for 12 V Panels)
10A
Maximum Power Rating for 24 V Panels
50W
Maximum Power Rating (for 24 V Panels)
50W
Maximum Current Rating for 24 V Panels
10A
Maximum Current Rating (for 24 V Panels)
10A
Dimensions
142 x 85 x 42mm
Depth
42mm
Length
142mm
Width
85mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
China
€ 52,33
€ 52,33 Всеки (ex VAT)
1
€ 52,33
€ 52,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeeitSolar Panel Voltage
12 V, 24V
Maximum Power Rating for 12 V Panels
50W
Maximum Power Rating (for 12 V Panels)
50W
Maximum Current Rating for 12 V Panels
10A
Maximum Current Rating (for 12 V Panels)
10A
Maximum Power Rating for 24 V Panels
50W
Maximum Power Rating (for 24 V Panels)
50W
Maximum Current Rating for 24 V Panels
10A
Maximum Current Rating (for 24 V Panels)
10A
Dimensions
142 x 85 x 42mm
Depth
42mm
Length
142mm
Width
85mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
China