Технически документи
Спецификации
Brand
SeeitAccessory Type
Universal Programmer
For Use With
MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers
Interface
USB 2.0
Programmer Name
TOPMAX-2
Memory Type Programmed
EEPROM, EPROM, FLASH, PROM
Страна на произход
United States
Детайли за продукта
TOPMAX-2, Universal Programmer for 16000 devices, with ZIF48 Socket on USB 2.0
The TopMax-2 is a high-speed universal device programmer for a computer USB 2.0 interface. It programs a 64Mbit (AM29LV641) Flash Memory in 42 seconds. This is a true low-price production oriented system. The TopMax-2 meets the demands of today's programming solution for lab and production line applications.
Software
Auto search device select function supports EPROMs, EEPROMs & Microcontrollers
Device insertion test identifies improperly inserted device before programming
Gang Program Mode allows programmers up to 8 units as con-current programming system. (External START key allows TopMaxII to operate in stand-alone mode)
Check for incorrect device insertion, backward, incorrect position, and poor pin contact
Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto(Blank Check-Program-Verify), Option for Bit programming
Display programming parameters and optional bit information on the screen
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex , straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands
Hardware
One on-board FPGA for extremely fast communication.
Supports real low-voltage support : 5V, 3.3V, 2.7V,1.8V, 1.5V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply,110-240 VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF (Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for PC interface
Support a standard IEEE-1149.1 (JTAG) port
Hardware diagnostic program exams all socket-pin drivers before using programmer
Module Dimensions: 279.4 x 184.2 x 63.5 mm
Weight: 1.474 Kg
Devices Programmed
M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512 / 1G / 2G Toshiba TC58xxx St-Micro NAND01G / 02G / 04G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.5V, 1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
27Sxx, 7Cxxx, 71xx, 74Sxx, 87Sxx, 82Sxx,
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALs, PALCEs, GALs 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series
Kit Contents
TOPMAX-2 Programmer
Power Cord
USB Cable
Software CD-ROM and User's Guide
PC Based Programmers
€ 1 893,66
€ 1 893,66 Всеки (ex VAT)
1
€ 1 893,66
€ 1 893,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeeitAccessory Type
Universal Programmer
For Use With
MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers
Interface
USB 2.0
Programmer Name
TOPMAX-2
Memory Type Programmed
EEPROM, EPROM, FLASH, PROM
Страна на произход
United States
Детайли за продукта
TOPMAX-2, Universal Programmer for 16000 devices, with ZIF48 Socket on USB 2.0
The TopMax-2 is a high-speed universal device programmer for a computer USB 2.0 interface. It programs a 64Mbit (AM29LV641) Flash Memory in 42 seconds. This is a true low-price production oriented system. The TopMax-2 meets the demands of today's programming solution for lab and production line applications.
Software
Auto search device select function supports EPROMs, EEPROMs & Microcontrollers
Device insertion test identifies improperly inserted device before programming
Gang Program Mode allows programmers up to 8 units as con-current programming system. (External START key allows TopMaxII to operate in stand-alone mode)
Check for incorrect device insertion, backward, incorrect position, and poor pin contact
Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto(Blank Check-Program-Verify), Option for Bit programming
Display programming parameters and optional bit information on the screen
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex , straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands
Hardware
One on-board FPGA for extremely fast communication.
Supports real low-voltage support : 5V, 3.3V, 2.7V,1.8V, 1.5V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply,110-240 VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF (Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for PC interface
Support a standard IEEE-1149.1 (JTAG) port
Hardware diagnostic program exams all socket-pin drivers before using programmer
Module Dimensions: 279.4 x 184.2 x 63.5 mm
Weight: 1.474 Kg
Devices Programmed
M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512 / 1G / 2G Toshiba TC58xxx St-Micro NAND01G / 02G / 04G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.5V, 1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
27Sxx, 7Cxxx, 71xx, 74Sxx, 87Sxx, 82Sxx,
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALs, PALCEs, GALs 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series
Kit Contents
TOPMAX-2 Programmer
Power Cord
USB Cable
Software CD-ROM and User's Guide