Seeit TM-191 EMF Meter, 30 → 300Hz, 20/200 μT, 200/2000 mG

Номер на артикул на RS: 874-0703Марка: Seeit№ по каталога на производителя: TM-191
brand-logo
Преглед на всички в ЕМП измерватели

Технически документи

Спецификации

Brand

Seeit

Model Number

TM-191

Bandwidth

30 → 300Hz

Field Strength Measurement

20/200 μT, 200/2000 mG

Accuracy

±2.5 % ± 6 Digits

Power Source

Battery

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TM-191 Radiation Meter, SEEIT

The TM-191 Meter from SEEIT is used for measuring electromagnetic fields (EMF) of low frequency of 30Hz to 300Hz. The EMF device TM191 can measure electromagnetic field radiation in many types of applications it is highly sensitive and can be used for power lines, computer monitors as well as domestic devices. This measurement will be shown as Gauss (mG) or Tesla (uT) units. The monitor comes with an LCD screen featuring a low battery indicator and has data hold functions.

Measurement: Electromagnetic field Low frequency from 30Hz to 300Hz
Units: Gauss (mG) or Tesla (uT)
Range: 0.1 to 200 mG or 0.01uT to 200uT
Accuracy: 2.5% at 50/60Hz
Data hold: on/off
Display: 3.5 digits
Operation temperature: +5 °C to +40 °C

Items included: Tester, Alkaline battery 9V (6F22), carry case and user manual in French and English

Може да се интересувате от
RS PRO EMF Meter, 30 → 2000Hz, 200 μT, 2000 mG
€ 364,83Всеки (ex VAT)

P.O.A.

Seeit TM-191 EMF Meter, 30 → 300Hz, 20/200 μT, 200/2000 mG

P.O.A.

Seeit TM-191 EMF Meter, 30 → 300Hz, 20/200 μT, 200/2000 mG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO EMF Meter, 30 → 2000Hz, 200 μT, 2000 mG
€ 364,83Всеки (ex VAT)

Технически документи

Спецификации

Brand

Seeit

Model Number

TM-191

Bandwidth

30 → 300Hz

Field Strength Measurement

20/200 μT, 200/2000 mG

Accuracy

±2.5 % ± 6 Digits

Power Source

Battery

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TM-191 Radiation Meter, SEEIT

The TM-191 Meter from SEEIT is used for measuring electromagnetic fields (EMF) of low frequency of 30Hz to 300Hz. The EMF device TM191 can measure electromagnetic field radiation in many types of applications it is highly sensitive and can be used for power lines, computer monitors as well as domestic devices. This measurement will be shown as Gauss (mG) or Tesla (uT) units. The monitor comes with an LCD screen featuring a low battery indicator and has data hold functions.

Measurement: Electromagnetic field Low frequency from 30Hz to 300Hz
Units: Gauss (mG) or Tesla (uT)
Range: 0.1 to 200 mG or 0.01uT to 200uT
Accuracy: 2.5% at 50/60Hz
Data hold: on/off
Display: 3.5 digits
Operation temperature: +5 °C to +40 °C

Items included: Tester, Alkaline battery 9V (6F22), carry case and user manual in French and English

Може да се интересувате от
RS PRO EMF Meter, 30 → 2000Hz, 200 μT, 2000 mG
€ 364,83Всеки (ex VAT)