Технически документи
Спецификации
Brand
SeeitCross Sectional Area
4 mm²
Current Rating
55 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black, Red
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → 90 °C
Length
2 x 1.00m
Страна на произход
France
€ 20,56
€ 20,56 Всеки (ex VAT)
1
€ 20,56
€ 20,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeeitCross Sectional Area
4 mm²
Current Rating
55 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black, Red
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Operating Temperature Range
-40 → 90 °C
Length
2 x 1.00m
Страна на произход
France