Seeit Straight Through Hole Mount IC Socket Adapter, 28/32 Pin Female DIP to 32 Pin Female PLCC

Номер на артикул на RS: 919-5539Марка: Seeit№ по каталога на производителя: ADA-PLCC32
brand-logo

Технически документи

Спецификации

Brand

Seeit

End 1

28/32 Pin Female DIP

End 2

32 Pin Female PLCC

End 1 Number of Contacts

28/32

End 2 Number of Contacts

32

End 1 Type

DIP

End 2 Type

PLCC

End 1 Gender

Female

End 2 Gender

Female

Mounting Type

Through Hole

Body Orientation

Straight

Страна на произход

France

Детайли за продукта

Seeit DIP Socket Adapters

A range of universal adaptors from Seeit designed to convert to DIP packages.

ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)

Programming Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 141,15

€ 141,15 1 Box of 1 (ex VAT)

Seeit Straight Through Hole Mount IC Socket Adapter, 28/32 Pin Female DIP to 32 Pin Female PLCC

€ 141,15

€ 141,15 1 Box of 1 (ex VAT)

Seeit Straight Through Hole Mount IC Socket Adapter, 28/32 Pin Female DIP to 32 Pin Female PLCC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Seeit

End 1

28/32 Pin Female DIP

End 2

32 Pin Female PLCC

End 1 Number of Contacts

28/32

End 2 Number of Contacts

32

End 1 Type

DIP

End 2 Type

PLCC

End 1 Gender

Female

End 2 Gender

Female

Mounting Type

Through Hole

Body Orientation

Straight

Страна на произход

France

Детайли за продукта

Seeit DIP Socket Adapters

A range of universal adaptors from Seeit designed to convert to DIP packages.

ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)

Programming Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more