Securikey Security Seal

Номер на артикул на RS: 285-2875Марка: SecurikeyIMPA: 471771
brand-logo
Преглед на всички в Аксесоари за ключ

Технически документи

Спецификации

Type

Key Cabinet Seal

Quantity Per Package

10

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Key Cabinet With Numbered Seal

This Emergency Access Key Box from our own RS PRO brand is designed to hold a restricted key near a locked door for emergency use only. It is ideal for offering quick and easy access for authorized personnel only.

Features and Benefits

• Constructed of steel with a 2mm break glass
• Hinged access door
• Wall mounted
• Easy to install
• Weather resistant which makes it ideal for outdoor use
• Comes with complete hammer and chain
• High visibility scratch resistant red finish

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 10,04

€ 10,04 1 Pack of 10 (ex VAT)

Securikey Security Seal

€ 10,04

€ 10,04 1 Pack of 10 (ex VAT)

Securikey Security Seal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Key Cabinet Seal

Quantity Per Package

10

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Key Cabinet With Numbered Seal

This Emergency Access Key Box from our own RS PRO brand is designed to hold a restricted key near a locked door for emergency use only. It is ideal for offering quick and easy access for authorized personnel only.

Features and Benefits

• Constructed of steel with a 2mm break glass
• Hinged access door
• Wall mounted
• Easy to install
• Weather resistant which makes it ideal for outdoor use
• Comes with complete hammer and chain
• High visibility scratch resistant red finish

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.