Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
48
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
355 mm
Width
300mm
Страна на произход
Germany
Детайли за продукта
Key Vault - Double Strength Key Cabinets
Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments
€ 336,20
€ 336,20 Всеки (ex VAT)
1
€ 336,20
€ 336,20 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
48
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
355 mm
Width
300mm
Страна на произход
Germany
Детайли за продукта
Key Vault - Double Strength Key Cabinets
Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments