Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Securikey Key Cabinet 100

Номер на артикул на RS: 483-137Марка: Securikey№ по каталога на производителя: KV100
brand-logo
Преглед на всички в Шкафове с ключ

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Страна на произход

Germany

Детайли за продукта

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

Може да се интересувате от
Securikey Key Cabinet 100
€ 336,10Всеки (ex VAT)
Rottner Comsafe Key Cabinet 100
€ 206,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Securikey Key Cabinet 100

P.O.A.

Securikey Key Cabinet 100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Securikey Key Cabinet 100
€ 336,10Всеки (ex VAT)
Rottner Comsafe Key Cabinet 100
€ 206,08Всеки (ex VAT)

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Страна на произход

Germany

Детайли за продукта

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

Може да се интересувате от
Securikey Key Cabinet 100
€ 336,10Всеки (ex VAT)
Rottner Comsafe Key Cabinet 100
€ 206,08Всеки (ex VAT)