Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Padlock Cabinet
Capacity
24
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
120 mm
Height
355 mm
Width
300mm
Страна на произход
Germany
Детайли за продукта
Padlock & Key Cabinets
Designed to store padlocks and keys used for the isolation of plant machinery. Hooks are longer and staggered to accommodate long shackle padlocks
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys
€ 248,29
€ 248,29 Всеки (ex VAT)
1
€ 248,29
€ 248,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Padlock Cabinet
Capacity
24
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
120 mm
Height
355 mm
Width
300mm
Страна на произход
Germany
Детайли за продукта
Padlock & Key Cabinets
Designed to store padlocks and keys used for the isolation of plant machinery. Hooks are longer and staggered to accommodate long shackle padlocks
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys