Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
550 mm
Width
380mm
Страна на произход
Germany
Детайли за продукта
Deep System Key Cabinets
Manufactured with extra body depth making them ideal for storing bunches of keys
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys
€ 440,75
€ 440,75 Всеки (ex VAT)
1
€ 440,75
€ 440,75 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
550 mm
Width
380mm
Страна на произход
Germany
Детайли за продукта
Deep System Key Cabinets
Manufactured with extra body depth making them ideal for storing bunches of keys
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys