Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Securikey Key Cabinet 150

Номер на артикул на RS: 219-756Марка: Securikey№ по каталога на производителя: KC150
brand-logo
Преглед на всички в Шкафове с ключ

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

150

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

Страна на произход

Germany

Детайли за продукта

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

Може да се интересувате от
Securikey Key Cabinet 200
€ 599,17Всеки (ex VAT)
Rottner Comsafe Key Cabinet 200
€ 272,75Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Securikey Key Cabinet 150

P.O.A.

Securikey Key Cabinet 150
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Securikey Key Cabinet 200
€ 599,17Всеки (ex VAT)
Rottner Comsafe Key Cabinet 200
€ 272,75Всеки (ex VAT)

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

150

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

Страна на произход

Germany

Детайли за продукта

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

Може да се интересувате от
Securikey Key Cabinet 200
€ 599,17Всеки (ex VAT)
Rottner Comsafe Key Cabinet 200
€ 272,75Всеки (ex VAT)