Securikey Key Cabinet 48

Номер на артикул на RS: 483-070Марка: Securikey№ по каталога на производителя: KC048PHZZ2200SL
brand-logo
Преглед на всички в Шкафове с ключ

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Страна на произход

Germany

Детайли за продукта

Digital 'System' Key Cabinet

Strong steel cabinet ideal for the day to day issue and return of keys
Fitted with 'slam shut' digital lock - Simple to operate and ideal for multiple users
Up to 8,000 possible combinations - easily changed
Mechanical operation requires no batteries or wiring
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Operating and code change instructions included
Durable Light Grey paint finish will suit most environments

Може да се интересувате от
Digital Security Cabinet for 50 Keys
P.O.A.Всеки (ex VAT)

€ 342,99

€ 342,99 Всеки (ex VAT)

Securikey Key Cabinet 48

€ 342,99

€ 342,99 Всеки (ex VAT)

Securikey Key Cabinet 48

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Digital Security Cabinet for 50 Keys
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Страна на произход

Germany

Детайли за продукта

Digital 'System' Key Cabinet

Strong steel cabinet ideal for the day to day issue and return of keys
Fitted with 'slam shut' digital lock - Simple to operate and ideal for multiple users
Up to 8,000 possible combinations - easily changed
Mechanical operation requires no batteries or wiring
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Operating and code change instructions included
Durable Light Grey paint finish will suit most environments

Може да се интересувате от
Digital Security Cabinet for 50 Keys
P.O.A.Всеки (ex VAT)