Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Seaward PrimeTest 250+ Elements Bundle UK PAT Testing Kit, Kit Contents PrimeTest 250+ 100 Fail Labels 1000 Pass Labels

Номер на артикул на RS: 803-9784Марка: Seaward№ по каталога на производителя: 403A951
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Страна на произход

United Kingdom

Детайли за продукта

PrimeTest 250+ and Elements Bundle (UK)

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Elements Bundle is supplied with: PATGuard Elements software, 1000 Pass labels, 100 Fail labels, PrimeTest Checkbox, Cloverleaf adaptor, PAT Training DVD, Guide to PAT testing, PAT logbook and PATBag carry case

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Seaward PrimeTest 250+ Elements Bundle UK PAT Testing Kit, Kit Contents PrimeTest 250+ 100 Fail Labels 1000 Pass Labels

P.O.A.

Seaward PrimeTest 250+ Elements Bundle UK PAT Testing Kit, Kit Contents PrimeTest 250+ 100 Fail Labels 1000 Pass Labels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Страна на произход

United Kingdom

Детайли за продукта

PrimeTest 250+ and Elements Bundle (UK)

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Elements Bundle is supplied with: PATGuard Elements software, 1000 Pass labels, 100 Fail labels, PrimeTest Checkbox, Cloverleaf adaptor, PAT Training DVD, Guide to PAT testing, PAT logbook and PATBag carry case

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test

Може да се интересувате от