Seaward PAT Testing Software, For Use With Seaward PAT Testers

Номер на артикул на RS: 803-9826Марка: Seaward№ по каталога на производителя: 400A925
brand-logo

Технически документи

Спецификации

Brand

Seaward

Accessory Type

Software

For Use With

Seaward PAT Testers

Детайли за продукта

PATGuard 3 Elite life time license card

The PATGuard license card is packaged as a card containing a download link and a serial number which will activate PATGuard 3 Elite for the time period specified on the card.

The software has been designed as an in depth PAT management tool which contains all the most relevant recommendations covered by the IET Code of Practice including those relating to Health and Safety
The Software is compatible with all downloading Seaward PAT Testers.
Recommended PC system requirements: IBM Compatible PC Processor Speed 500Mhz or higher Microsoft Windows XP/Vista/7/8 512Mb RAM 50Mb available hard disk space Colour monitor with 32 bit colour or greater video card Internet connection or CD ROM drive Internet Explorer 8 or later

Информацията за складовите наличности временно не е налична.

€ 767,66

€ 767,66 Всеки (ex VAT)

Seaward PAT Testing Software, For Use With Seaward PAT Testers

€ 767,66

€ 767,66 Всеки (ex VAT)

Seaward PAT Testing Software, For Use With Seaward PAT Testers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Seaward

Accessory Type

Software

For Use With

Seaward PAT Testers

Детайли за продукта

PATGuard 3 Elite life time license card

The PATGuard license card is packaged as a card containing a download link and a serial number which will activate PATGuard 3 Elite for the time period specified on the card.

The software has been designed as an in depth PAT management tool which contains all the most relevant recommendations covered by the IET Code of Practice including those relating to Health and Safety
The Software is compatible with all downloading Seaward PAT Testers.
Recommended PC system requirements: IBM Compatible PC Processor Speed 500Mhz or higher Microsoft Windows XP/Vista/7/8 512Mb RAM 50Mb available hard disk space Colour monitor with 32 bit colour or greater video card Internet connection or CD ROM drive Internet Explorer 8 or later