Seaward PrimeTest 250 UK PAT Tester, Class I, Class II Test Type With UKAS Calibration

Номер на артикул на RS: 706-8700Марка: Seaward№ по каталога на производителя: 382A911
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Power Source

Battery, Mains

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Model Number p

PrimeTest 250 UK

Plug Type

Type G - British 3-pin

Страна на произход

United Kingdom

Детайли за продукта

Seaward Primetest 250

The Primetest 250 is a handheld lightweight PAT tester which is easy to use and features a comprehensive range of tests to ensure all electrical equipment appliances in your workplace does not pose a danger to users. All results can be seen clearly on an easy-to-read LCD display with a pass or fail indication.

Features and Benefits:

  • Lightweight, battery powered manual PAT tester

  • Performs all the tests required by the IEE Code of Practice for the In-Service Inspection and Testing of Electrical Equipment

  • Automatic test sequences with clear PASS /FAIL indication

  • Tests Class I, Class II equipment, IEC leads extension leads and RCDs

  • 200mA earth bond testing

  • 250V and 500V insulation testing suitable for testing sensitive electrical appliances and surge protected leads.

  • Equivalent leakage (using battery power) and protective conductor/ touch current test (using manis power)

  • Selectable protective conductor current PASS limits to accomodate filtered mains equipment

  • Portable RCD trip time test (RCD adaptor required)

  • 3 phase differential leakage test ( 3 phase adaptor required)

  • Input voltage range 225 – 254V ac 13A max

  • 6 x AA batteries

Typical Applications

The Primetest 250 PAT tester is ideal for electrical contractors and service and maintenance engineers for professional testing.

Supplied with

Soft carry case, earth bond lead, short red lead (IEC to BS1363 UK mains plug), evaluation CD, instructions & 6 x non rechargeable AA alkaline batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Seaward PrimeTest 250 UK PAT Tester, Class I, Class II Test Type With UKAS Calibration

Calibration type

P.O.A.

Seaward PrimeTest 250 UK PAT Tester, Class I, Class II Test Type With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Power Source

Battery, Mains

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Model Number p

PrimeTest 250 UK

Plug Type

Type G - British 3-pin

Страна на произход

United Kingdom

Детайли за продукта

Seaward Primetest 250

The Primetest 250 is a handheld lightweight PAT tester which is easy to use and features a comprehensive range of tests to ensure all electrical equipment appliances in your workplace does not pose a danger to users. All results can be seen clearly on an easy-to-read LCD display with a pass or fail indication.

Features and Benefits:

  • Lightweight, battery powered manual PAT tester

  • Performs all the tests required by the IEE Code of Practice for the In-Service Inspection and Testing of Electrical Equipment

  • Automatic test sequences with clear PASS /FAIL indication

  • Tests Class I, Class II equipment, IEC leads extension leads and RCDs

  • 200mA earth bond testing

  • 250V and 500V insulation testing suitable for testing sensitive electrical appliances and surge protected leads.

  • Equivalent leakage (using battery power) and protective conductor/ touch current test (using manis power)

  • Selectable protective conductor current PASS limits to accomodate filtered mains equipment

  • Portable RCD trip time test (RCD adaptor required)

  • 3 phase differential leakage test ( 3 phase adaptor required)

  • Input voltage range 225 – 254V ac 13A max

  • 6 x AA batteries

Typical Applications

The Primetest 250 PAT tester is ideal for electrical contractors and service and maintenance engineers for professional testing.

Supplied with

Soft carry case, earth bond lead, short red lead (IEC to BS1363 UK mains plug), evaluation CD, instructions & 6 x non rechargeable AA alkaline batteries

Може да се интересувате от