Технически документи
Спецификации
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Model Number p
Apollo 600 + Elite Bundle
Model Number (p)
Apollo 600 + Elite Bundle
Battery Type
Rechargeable Battery
Dimensions
230 x 150 x 100mm
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Страна на произход
United Kingdom
€ 3 106,11
€ 3 106,11 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 106,11
€ 3 106,11 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Model Number p
Apollo 600 + Elite Bundle
Model Number (p)
Apollo 600 + Elite Bundle
Battery Type
Rechargeable Battery
Dimensions
230 x 150 x 100mm
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Страна на произход
United Kingdom