Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Seaward Apollo 600 Pro Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 600 tester,

Номер на артикул на RS: 803-9804Марка: Seaward№ по каталога на производителя: 380A969
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Minimum Supply Voltage

207V ac

Width

150mm

Детайли за продукта

Apollo 600 PAT Tester Pro Bundle (UK)

The Apollo 600 PAT Tester offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.

With built-in risk assessment tools for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and alarms and emergency lighting, the Apollo 600 PAT Tester is the perfect solution
Apollo 600 PAT Tester Pro Bundle is supplied with: Test n Tag Pro lightweight protable printer, Test n Tag printer labels x 4, Bluetooth barcode scanner, Apollo kit carry case

Key Features

High definition colour display
On board colour camera with flash
Store 2000 images
Store 50000 appliance records
Remote data transfer from field to office
Bluetooth and USB connectivity
Built in universal and electrical risk assessment tools
Additional health and safety certificates with ability to update with more

Electrical Test Functions

Low current earth continuity test guaranteeing accurate measurement
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
Point to point testing for fixed appliances
RCD test
Power socket test

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Seaward Apollo 600 Pro Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 600 tester,

P.O.A.

Seaward Apollo 600 Pro Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 600 tester,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Minimum Supply Voltage

207V ac

Width

150mm

Детайли за продукта

Apollo 600 PAT Tester Pro Bundle (UK)

The Apollo 600 PAT Tester offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.

With built-in risk assessment tools for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and alarms and emergency lighting, the Apollo 600 PAT Tester is the perfect solution
Apollo 600 PAT Tester Pro Bundle is supplied with: Test n Tag Pro lightweight protable printer, Test n Tag printer labels x 4, Bluetooth barcode scanner, Apollo kit carry case

Key Features

High definition colour display
On board colour camera with flash
Store 2000 images
Store 50000 appliance records
Remote data transfer from field to office
Bluetooth and USB connectivity
Built in universal and electrical risk assessment tools
Additional health and safety certificates with ability to update with more

Electrical Test Functions

Low current earth continuity test guaranteeing accurate measurement
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
Point to point testing for fixed appliances
RCD test
Power socket test

Може да се интересувате от