Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Seaward 369A911 Calibration Check Box, Test Type Continuity, Flash Test Verification, Insulation Resistance, Loop, PE

Номер на артикул на RS: 666-6072Марка: Seaward№ по каталога на производителя: 369A911
brand-logo

Технически документи

Спецификации

Brand

Seaward

Test Type

Continuity, Flash Test Verification, Insulation Resistance, Loop, PE Conductor Current, RCD, Touch Current

Dimensions

210 x 145 x 85mm

Weight

1kg

Height

85mm

Length

210mm

Width

145mm

Страна на произход

United Kingdom

Детайли за продукта

Powercheck 1557 PAT and Installation Verification Instrument

A comprehensive PAT and Installation instrument verification system in one rugged, drop-proof enclosure. It allows on-going performance checks to be carried out on test equipment to ensure accurate measurement between calibration intervals

Tests verified: Earth Continuity, Insulation Resistance, RCD Trip Time, RCD Trip Current, Loop, PE Conductor Current, Touch Current and Flash tests
Verifies earth continuity or earth bond testers up to 25A
Does not trip RCD circuits
Tests to BS 7671, BS EN 61557, IET Onsite Guide and IEE Code of Practice
Confirms performance between verifications as required by NICEIC, ELECSA, Corgi and others
NICEIC & IET compliant
Colour coded controls for ease of use
Compatible with all electrical installation and PAT testers

Информацията за складовите наличности временно не е налична.

€ 546,26

€ 546,26 Всеки (ex VAT)

Seaward 369A911 Calibration Check Box, Test Type Continuity, Flash Test Verification, Insulation Resistance, Loop, PE

€ 546,26

€ 546,26 Всеки (ex VAT)

Seaward 369A911 Calibration Check Box, Test Type Continuity, Flash Test Verification, Insulation Resistance, Loop, PE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Seaward

Test Type

Continuity, Flash Test Verification, Insulation Resistance, Loop, PE Conductor Current, RCD, Touch Current

Dimensions

210 x 145 x 85mm

Weight

1kg

Height

85mm

Length

210mm

Width

145mm

Страна на произход

United Kingdom

Детайли за продукта

Powercheck 1557 PAT and Installation Verification Instrument

A comprehensive PAT and Installation instrument verification system in one rugged, drop-proof enclosure. It allows on-going performance checks to be carried out on test equipment to ensure accurate measurement between calibration intervals

Tests verified: Earth Continuity, Insulation Resistance, RCD Trip Time, RCD Trip Current, Loop, PE Conductor Current, Touch Current and Flash tests
Verifies earth continuity or earth bond testers up to 25A
Does not trip RCD circuits
Tests to BS 7671, BS EN 61557, IET Onsite Guide and IEE Code of Practice
Confirms performance between verifications as required by NICEIC, ELECSA, Corgi and others
NICEIC & IET compliant
Colour coded controls for ease of use
Compatible with all electrical installation and PAT testers