Технически документи
Спецификации
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Calibrated
UKAS
Power Source
Battery
Model Number p
PrimeTest 50 UK
Plug Type
Type G - British 3-pin
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
Страна на произход
United Kingdom
Детайли за продукта
Seaward Primetest 50 PAT Tester (Portable Appliance Tester)
The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.
Features and Benefits:
Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"
Typical Applications:
The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry
Supplied with
Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries
€ 492,72
€ 492,72 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 492,72
€ 492,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Calibrated
UKAS
Power Source
Battery
Model Number p
PrimeTest 50 UK
Plug Type
Type G - British 3-pin
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
Страна на произход
United Kingdom
Детайли за продукта
Seaward Primetest 50 PAT Tester (Portable Appliance Tester)
The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.
Features and Benefits:
Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"
Typical Applications:
The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry
Supplied with
Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries