Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type

Номер на артикул на RS: 717-3650Марка: Seaward№ по каталога на производителя: 347A910
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Power Source

Battery

Model Number p

PrimeTest 50 UK

Plug Type

Type G - British 3-pin

Model Number (p)

PrimeTest 50 UK

Battery Type

AA

Weight

800g

Height

55mm

Length

260mm

Maximum Supply Voltage

230V

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Seaward Primetest 50 PAT Tester (Portable Appliance Tester)

The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.

Features and Benefits:

Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"

Typical Applications:

The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry

Supplied with

Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries

Информацията за складовите наличности временно не е налична.

€ 351,34

€ 351,34 Всеки (ex VAT)

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type

Calibration type

€ 351,34

€ 351,34 Всеки (ex VAT)

Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Power Source

Battery

Model Number p

PrimeTest 50 UK

Plug Type

Type G - British 3-pin

Model Number (p)

PrimeTest 50 UK

Battery Type

AA

Weight

800g

Height

55mm

Length

260mm

Maximum Supply Voltage

230V

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Seaward Primetest 50 PAT Tester (Portable Appliance Tester)

The Primetest 50 is a handheld lightweight portable PAT checker which is easy to use and features a simplified range of tests to ensure electrical appliances do not pose a danger to users. All results can be seen on an easy to ready LCD display with a pass or fail indication.

Features and Benefits:

Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available
6 x AA batteries
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"

Typical Applications:

The Primetest 50 appliance checker is ideal:
Service and Maintenance Engineers
Education (Schools and Colleges)
Care homes
Leisure Industry

Supplied with

Carrying Case, 1 metre test lead, 0.5m IEC mains lead, instruction manual, 6 AA alkaline batteries