Технически документи
Спецификации
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc
Power Rating
750W
Output Current
3 A, 20 A, 62 A, 300 mA
Number of Outputs
5
Length
170mm
Width
86mm
Depth
150mm
Mounting Type
Panel Mount
Efficiency
94%
Load Regulation
0.5%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Standards Met
BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE
Series
Prime
Input Frequency Range
50 → 60Hz
Power Signal Conversion Type
AC-DC
Maximum Input Current
9.5A
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc
Power Rating
750W
Output Current
3 A, 20 A, 62 A, 300 mA
Number of Outputs
5
Length
170mm
Width
86mm
Depth
150mm
Mounting Type
Panel Mount
Efficiency
94%
Load Regulation
0.5%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Standards Met
BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE
Series
Prime
Input Frequency Range
50 → 60Hz
Power Signal Conversion Type
AC-DC
Maximum Input Current
9.5A
Страна на произход
China