Технически документи
Спецификации
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V
Power Rating
500W
Output Current
2.5 A, 20 A, 40 A, 300 mA
Number of Outputs
1
Length
235mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
>87%
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Страна на произход
China
Детайли за продукта
Seasonic SS-400/500L1U 400W & 500W 1U Rack Mount Computer AC-DC Power Supply, 80 Plus Gold
SS-400/500L1U 400W & 500W 1U rack mount computer AC-DC power supply with 99% active PFC , Intel EPS 12V specification compliance and 80 Plus Gold certification. These 1U rack mount AC-DC computer power supplies have full range AC input, low ripple and noise and low noise fan control, they also have high efficiency and reliability.
Intel EPS 12V specification compliance
Active PFC of 99% typical
DC to DC converter design
High efficiency of > 87%
Low total harmonic distortion (THD)
Low ripple and noise; 1%
Super low noise fan control
Over voltage and over power protection
Short circuit protection on all outputs
100% hi-pot test
100 % burn in, high temperature cycled on/off
FCC EMC compliance
Standards
cUL, TUV, CB
€ 146,40
€ 146,40 Всеки (ex VAT)
1
€ 146,40
€ 146,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 146,40 |
5 - 9 | € 142,00 |
10 - 24 | € 137,61 |
25 - 49 | € 133,23 |
50+ | € 128,84 |
Технически документи
Спецификации
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V
Power Rating
500W
Output Current
2.5 A, 20 A, 40 A, 300 mA
Number of Outputs
1
Length
235mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
>87%
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Страна на произход
China
Детайли за продукта
Seasonic SS-400/500L1U 400W & 500W 1U Rack Mount Computer AC-DC Power Supply, 80 Plus Gold
SS-400/500L1U 400W & 500W 1U rack mount computer AC-DC power supply with 99% active PFC , Intel EPS 12V specification compliance and 80 Plus Gold certification. These 1U rack mount AC-DC computer power supplies have full range AC input, low ripple and noise and low noise fan control, they also have high efficiency and reliability.
Intel EPS 12V specification compliance
Active PFC of 99% typical
DC to DC converter design
High efficiency of > 87%
Low total harmonic distortion (THD)
Low ripple and noise; 1%
Super low noise fan control
Over voltage and over power protection
Short circuit protection on all outputs
100% hi-pot test
100 % burn in, high temperature cycled on/off
FCC EMC compliance
Standards
cUL, TUV, CB