Seasonic 400W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

Технически документи
Спецификации
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
400W
Output Current
3 A, 20 A, 21 A, 29 A, 800 mA
Number of Outputs
5
Length
225mm
Width
100mm
Depth
70mm
Mounting Type
Rack Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Better World Verification
80 PLUS
Better World Product (Find out more)
Yes
Minimum Temperature
0°C
Weight
1.4kg
Maximum Temperature
+50°C
Детайли за продукта
Seasonic 400W & 600W 2U Rack Mount Industrial 80 Plus ATX Computer Power Supply
80 Plus certified
Industrial 2U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Over-voltage, over-power and short circuit protection
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick
€ 86,28
€ 86,28 Всеки (ex VAT)
1
€ 86,28
€ 86,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 86,28 |
5 - 9 | € 83,70 |
10 - 24 | € 81,11 |
25 - 49 | € 78,51 |
50+ | € 76,33 |
Технически документи
Спецификации
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
400W
Output Current
3 A, 20 A, 21 A, 29 A, 800 mA
Number of Outputs
5
Length
225mm
Width
100mm
Depth
70mm
Mounting Type
Rack Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Better World Verification
80 PLUS
Better World Product (Find out more)
Yes
Minimum Temperature
0°C
Weight
1.4kg
Maximum Temperature
+50°C
Детайли за продукта
Seasonic 400W & 600W 2U Rack Mount Industrial 80 Plus ATX Computer Power Supply
80 Plus certified
Industrial 2U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Over-voltage, over-power and short circuit protection
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick