Seasonic 300W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

Номер на артикул на RS: 177-810Марка: Seasonic№ по каталога на производителя: SS-300ES APFC F3
brand-logo

Технически документи

Спецификации

Input Voltage

220V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

300W

Output Current

2.5 A, 17 A, 18 A, 20 A, 800 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

1.4kg

Страна на произход

China

Детайли за продукта

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Seasonic 300W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

P.O.A.

Seasonic 300W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Input Voltage

220V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

300W

Output Current

2.5 A, 17 A, 18 A, 20 A, 800 mA

Number of Outputs

6

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

1.4kg

Страна на произход

China

Детайли за продукта

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Може да се интересувате от