Seagate Backup Plus 4 TB Hard Drive

Номер на артикул на RS: 899-8646Марка: Seagate№ по каталога на производителя: STDA4000200
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Seagate

Model

Backup Plus

Capacity

4 TB

Dimensions

116.9 x 82.5 x 22.35mm

Length

116.9mm

Width

82.5mm

Height

22.35mm

Страна на произход

China

Детайли за продукта

Seagate® Backup Plus Fast Portable Drive

The Seagate® Backup Plus Fast portable drive offers up to 2´ the capacity and performance compared to other 2.5-inch portable drives. The metal design protects 4TB of storage, so you can carry your movie, music and photo collection wherever you go.
The drive is fully USB powered and does not require an external power supply

The highest capacity 2.5-inch portable hard drive on the market
Share files between PCs and Macs
Tough, metal design for everywhere portability
The Seagate Mobile Backup app allows you to back up your content directly from your mobile devices

Via the Seagate Dashboard software, you are provided with tools for local, mobile, cloud and social media backup. Run a one-click backup or schedule an automatic backup plan to protect your files in your Backup Plus Fast portable drive at your convenience. Install the free Seagate Mobile Backup app on an iOS or Android mobile device to back up all of the pictures and videos from the device to your external drive or the cloud.

Supplied with

4TB Backup Plus Fast Portable Drive
Seagate Dashboard preloaded on drive
18 inch (45cm) USB 3.0 cable
USB 3.0 Y-cable
Quick start guide
3-year limited warranty

Mobile Hard Drives

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Seagate Backup Plus 4 TB Hard Drive

P.O.A.

Seagate Backup Plus 4 TB Hard Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Seagate

Model

Backup Plus

Capacity

4 TB

Dimensions

116.9 x 82.5 x 22.35mm

Length

116.9mm

Width

82.5mm

Height

22.35mm

Страна на произход

China

Детайли за продукта

Seagate® Backup Plus Fast Portable Drive

The Seagate® Backup Plus Fast portable drive offers up to 2´ the capacity and performance compared to other 2.5-inch portable drives. The metal design protects 4TB of storage, so you can carry your movie, music and photo collection wherever you go.
The drive is fully USB powered and does not require an external power supply

The highest capacity 2.5-inch portable hard drive on the market
Share files between PCs and Macs
Tough, metal design for everywhere portability
The Seagate Mobile Backup app allows you to back up your content directly from your mobile devices

Via the Seagate Dashboard software, you are provided with tools for local, mobile, cloud and social media backup. Run a one-click backup or schedule an automatic backup plan to protect your files in your Backup Plus Fast portable drive at your convenience. Install the free Seagate Mobile Backup app on an iOS or Android mobile device to back up all of the pictures and videos from the device to your external drive or the cloud.

Supplied with

4TB Backup Plus Fast Portable Drive
Seagate Dashboard preloaded on drive
18 inch (45cm) USB 3.0 cable
USB 3.0 Y-cable
Quick start guide
3-year limited warranty

Mobile Hard Drives

Може да се интересувате от