Технически документи
Спецификации
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
305mm
Thickness
0.15mm
Width
254mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
26.2mPa
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Страна на произход
United States
Детайли за продукта
Dri-Shield 3000 Moisture Barrier Bag
Dri-Shield 300 is a moisture barrier bag which gives your ESD sensitive and moisture sensitive electronics excellent protection. It is best that you also this moisture barrier bag along with a desiccant and Humidity indicator card. The Dri-Shield 3000 are suitable for vacuum packaging and they are also heat sealable. Manufactured from a laminate of nylon foil and polyethylene plus the metal layer provides you with discharge shielding minimizing the penetration of electric fields including electrostatic discharges. The moisture protection bags are printed with ESD protective and moisture sensitive warning symbols.
FEATURES and BENEFITS:
Protects ESD sensitive electronics
Protects moisture sensitive electronics
Protects SMT items
Nylon layer adds strength
Heat sealable
Suitable for Vacuum packaging
Printed warning symbols
Free from amines, silicones and heavy metals
Discharge shielding
Standards
ANSI/ESD S20.20, Packaging standards ANSI/ESD S541
Static Control Bag ANSI/ESD S11.4 level 1
€ 167,11
€ 167,11 1 Bag of 100 (ex VAT)
1
€ 167,11
€ 167,11 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 167,11 |
10 - 19 | € 160,43 |
20+ | € 155,41 |
Технически документи
Спецификации
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
305mm
Thickness
0.15mm
Width
254mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
26.2mPa
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Страна на произход
United States
Детайли за продукта
Dri-Shield 3000 Moisture Barrier Bag
Dri-Shield 300 is a moisture barrier bag which gives your ESD sensitive and moisture sensitive electronics excellent protection. It is best that you also this moisture barrier bag along with a desiccant and Humidity indicator card. The Dri-Shield 3000 are suitable for vacuum packaging and they are also heat sealable. Manufactured from a laminate of nylon foil and polyethylene plus the metal layer provides you with discharge shielding minimizing the penetration of electric fields including electrostatic discharges. The moisture protection bags are printed with ESD protective and moisture sensitive warning symbols.
FEATURES and BENEFITS:
Protects ESD sensitive electronics
Protects moisture sensitive electronics
Protects SMT items
Nylon layer adds strength
Heat sealable
Suitable for Vacuum packaging
Printed warning symbols
Free from amines, silicones and heavy metals
Discharge shielding
Standards
ANSI/ESD S20.20, Packaging standards ANSI/ESD S541
Static Control Bag ANSI/ESD S11.4 level 1