ESD Continuous Monitor 100 → 240V ac

Номер на артикул на RS: 838-1168Марка: SCS№ по каталога на производителя: CTC334-WW
brand-logo

Технически документи

Спецификации

Brand

SCS

Supply Voltage

100 → 240V ac

Height

28.6mm

Length

76.2mm

Width

38.1mm

Страна на произход

Singapore

Детайли за продукта

3M Wrist Straps and Accessories

This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Може да се интересувате от
ESD Continuous Monitor 100 → 240V ac
€ 415,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ESD Continuous Monitor 100 → 240V ac

P.O.A.

ESD Continuous Monitor 100 → 240V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ESD Continuous Monitor 100 → 240V ac
€ 415,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

SCS

Supply Voltage

100 → 240V ac

Height

28.6mm

Length

76.2mm

Width

38.1mm

Страна на произход

Singapore

Детайли за продукта

3M Wrist Straps and Accessories

This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Може да се интересувате от
ESD Continuous Monitor 100 → 240V ac
€ 415,39Всеки (ex VAT)