ESD Continuous Monitor 100 → 240V ac

Номер на артикул на RS: 126-8845Марка: SCS№ по каталога на производителя: CTC331-WW
brand-logo

Технически документи

Спецификации

Brand

SCS

Terminal Type

Jack

Supply Voltage

100 → 240V ac

Height

22mm

Number of Operators

1

Length

66mm

Number of Worksurfaces

1

Width

61mm

Supervisor Monitoring

No

Parking Station

No

Charge Detection

Yes

EOS Detection

Yes

Complies with EN 61340-5-1

Yes

Страна на произход

United Kingdom

Детайли за продукта

SCS Iron Man Plus Monitor

The SCS Iron Man Plus workstation monitor detects electrical overstress (EOS), preventing IC and system damage.

Features & Benefits

• Monitors a voltage level that is being generated on a printed circuit board while working on it
• Monitors resistance to ground of a conductive or dissipative static control type of work surface
• Monitors resistance and voltage on a dual conductor wrist strap

Може да се интересувате от
ESD Continuous Monitor 5V
P.O.A.Всеки (ex VAT)
ESD Continuous Monitor
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 415,39

€ 415,39 Всеки (ex VAT)

ESD Continuous Monitor 100 → 240V ac

€ 415,39

€ 415,39 Всеки (ex VAT)

ESD Continuous Monitor 100 → 240V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 415,39
5 - 9€ 394,62
10 - 39€ 382,16
40+€ 353,08
Може да се интересувате от
ESD Continuous Monitor 5V
P.O.A.Всеки (ex VAT)
ESD Continuous Monitor
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SCS

Terminal Type

Jack

Supply Voltage

100 → 240V ac

Height

22mm

Number of Operators

1

Length

66mm

Number of Worksurfaces

1

Width

61mm

Supervisor Monitoring

No

Parking Station

No

Charge Detection

Yes

EOS Detection

Yes

Complies with EN 61340-5-1

Yes

Страна на произход

United Kingdom

Детайли за продукта

SCS Iron Man Plus Monitor

The SCS Iron Man Plus workstation monitor detects electrical overstress (EOS), preventing IC and system damage.

Features & Benefits

• Monitors a voltage level that is being generated on a printed circuit board while working on it
• Monitors resistance to ground of a conductive or dissipative static control type of work surface
• Monitors resistance and voltage on a dual conductor wrist strap

Може да се интересувате от
ESD Continuous Monitor 5V
P.O.A.Всеки (ex VAT)
ESD Continuous Monitor
P.O.A.Всеки (ex VAT)