Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SCS Table ESD-Safe Mat, 1.2m x 600mm x 1.7mm

Номер на артикул на RS: 838-1341Марка: SCS№ по каталога на производителя: 8811
brand-logo

Технически документи

Спецификации

Brand

SCS

Use Type

Table

Thickness

1.7mm

Length

1.2m

Width

600mm

Страна на произход

China

Детайли за продукта

8800 Series Mats and Rolls

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SCS Table ESD-Safe Mat, 1.2m x 600mm x 1.7mm

P.O.A.

SCS Table ESD-Safe Mat, 1.2m x 600mm x 1.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

SCS

Use Type

Table

Thickness

1.7mm

Length

1.2m

Width

600mm

Страна на произход

China

Детайли за продукта

8800 Series Mats and Rolls

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)