Технически документи
Спецификации
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
508mm
Thickness
0.09mm
Width
254mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
53.79mPa
Страна на произход
United States
€ 161,11
€ 161,11 1 Box of 100 (ex VAT)
1
€ 161,11
€ 161,11 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 161,11 |
10 - 19 | € 154,66 |
20+ | € 149,83 |
Технически документи
Спецификации
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
508mm
Thickness
0.09mm
Width
254mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
53.79mPa
Страна на произход
United States