Scruffs Worker Black Polyester Men Work Fleece M

Номер на артикул на RS: 124-9569Марка: Scruffs№ по каталога на производителя: T54081
brand-logo
Преглед на всички в Fleeces, Hoodies & Sweatshirts

Технически документи

Спецификации

Brand

Scruffs

Clothing Type

Work Fleece

Gender

Men

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Worker

Size

M

Страна на произход

China

Детайли за продукта

Scruffs WR Worker Fleece

Scruffs WR Workers Fleece is a water resistant, anti-pill, quick drying fleece which is adaptable for all weather types. The fleece is lightweight and complete with elasticated cuffs and an adjustable hem helping to keep you warm insulating you from the cold. All the pockets have YKK zips with two side pockets and one chest pocket with double stitching on all the main stress points. The 100% polyester fleece is excellent when different layers of clothing are required.

FEATURES and BENEFITS:

Workers fleece
100% Polyester microfleece – 320 gsm
Double stitching on main stress areas
Water resistant
Quick drying
Anti-pill fabric
Lightweight
Elasticated cuffs
Adjustable hem – cord
2 Zip side pockets
1 Zip Chest pocket
Excellent on cold weather when double layered
Warm
Comfortable
Various sizes available

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket M
€ 31,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Scruffs Worker Black Polyester Men Work Fleece M

P.O.A.

Scruffs Worker Black Polyester Men Work Fleece M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket M
€ 31,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

Scruffs

Clothing Type

Work Fleece

Gender

Men

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Worker

Size

M

Страна на произход

China

Детайли за продукта

Scruffs WR Worker Fleece

Scruffs WR Workers Fleece is a water resistant, anti-pill, quick drying fleece which is adaptable for all weather types. The fleece is lightweight and complete with elasticated cuffs and an adjustable hem helping to keep you warm insulating you from the cold. All the pockets have YKK zips with two side pockets and one chest pocket with double stitching on all the main stress points. The 100% polyester fleece is excellent when different layers of clothing are required.

FEATURES and BENEFITS:

Workers fleece
100% Polyester microfleece – 320 gsm
Double stitching on main stress areas
Water resistant
Quick drying
Anti-pill fabric
Lightweight
Elasticated cuffs
Adjustable hem – cord
2 Zip side pockets
1 Zip Chest pocket
Excellent on cold weather when double layered
Warm
Comfortable
Various sizes available

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket M
€ 31,73Всеки (ex VAT)