Scruffs Pro Black, Water Resistant Work Jacket, L

Номер на артикул на RS: 124-9575Марка: Scruffs№ по каталога на производителя: T53038
brand-logo
Преглед на всички в Jackets

Технически документи

Спецификации

Brand

Scruffs

Size

L

Colour

Black

Material Properties

Water Resistant

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Series

Pro

Страна на произход

China

Детайли за продукта

Scruffs Pro Softshell Fleece

Scruffs Pro Softshell Jacket is ideal for working onsite as it has multiple secure pockets, and is a bonded fleece softshell fabric. The fleece jacket has reflective detailing and is waterproof with Velcro adjustable cuffs. To help keep out the elements, the jacket has a zip through fastening and all the pockets are also zipped. The jacket includes a zipped chin guard with a comfortable brushed material collar. Various sizes are available in this waterproof fleece jacket.

FEATURES and BENEFITS:

Bonded fleece Softshell Jacket
97% Polyester, 3% Elastane
Soft fleece Lining 100% polyester
Water proof
Lightweight
Velcro adjustable cuffs
Zip through fastening
Zipped pockets
Zipped chin guard
Reflective detailing
Weight 395 gsm
Warm
Comfortable
Various sizes available

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)
Delta Plus NAGOYA Navy Cardigan Jacket, L
P.O.A.Всеки (ex VAT)

P.O.A.

Scruffs Pro Black, Water Resistant Work Jacket, L

P.O.A.

Scruffs Pro Black, Water Resistant Work Jacket, L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)
Delta Plus NAGOYA Navy Cardigan Jacket, L
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Scruffs

Size

L

Colour

Black

Material Properties

Water Resistant

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Series

Pro

Страна на произход

China

Детайли за продукта

Scruffs Pro Softshell Fleece

Scruffs Pro Softshell Jacket is ideal for working onsite as it has multiple secure pockets, and is a bonded fleece softshell fabric. The fleece jacket has reflective detailing and is waterproof with Velcro adjustable cuffs. To help keep out the elements, the jacket has a zip through fastening and all the pockets are also zipped. The jacket includes a zipped chin guard with a comfortable brushed material collar. Various sizes are available in this waterproof fleece jacket.

FEATURES and BENEFITS:

Bonded fleece Softshell Jacket
97% Polyester, 3% Elastane
Soft fleece Lining 100% polyester
Water proof
Lightweight
Velcro adjustable cuffs
Zip through fastening
Zipped pockets
Zipped chin guard
Reflective detailing
Weight 395 gsm
Warm
Comfortable
Various sizes available

Може да се интересувате от
RS PRO Black, Waterproof Softshell Jacket, L
€ 59,87Всеки (ex VAT)
Delta Plus NAGOYA Navy Cardigan Jacket, L
P.O.A.Всеки (ex VAT)