Scruffs Black Acrylic Beanie

Номер на артикул на RS: 124-9608Марка: Scruffs№ по каталога на производителя: T50987
brand-logo
Преглед на всички в Hats

Технически документи

Спецификации

Brand

Scruffs

Style

Beanie

Colour

Black

Material

Acrylic

Adjustable

Yes

Страна на произход

China

Детайли за продукта

Scruffs Knitted Thinsulate Beanie Hat

Scruffs Beanie hat is a double layered knitted beanie hat that is insulated with a thinsulate lining. The beanie is one size with an elasticated fit and protects your head from heat-loss keeping you warm in cold weather.

FEATURES and BENEFITS:

Knitted bobble hat
100% Acrylic
Lining 100% Polyester – 3M Thinsulate
Dual density
Elasticated fit
Reduces heat-loss
Warm
Comfortable
One size

Multi-Functional Headwear

Може да се интересувате от
Scruffs Navy Acrylic Beanie
P.O.A.Всеки (ex VAT)
RS PRO Black Acrylic Beanie
€ 6,65Всеки (ex VAT)

P.O.A.

Scruffs Black Acrylic Beanie

P.O.A.

Scruffs Black Acrylic Beanie

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Scruffs Navy Acrylic Beanie
P.O.A.Всеки (ex VAT)
RS PRO Black Acrylic Beanie
€ 6,65Всеки (ex VAT)

Технически документи

Спецификации

Brand

Scruffs

Style

Beanie

Colour

Black

Material

Acrylic

Adjustable

Yes

Страна на произход

China

Детайли за продукта

Scruffs Knitted Thinsulate Beanie Hat

Scruffs Beanie hat is a double layered knitted beanie hat that is insulated with a thinsulate lining. The beanie is one size with an elasticated fit and protects your head from heat-loss keeping you warm in cold weather.

FEATURES and BENEFITS:

Knitted bobble hat
100% Acrylic
Lining 100% Polyester – 3M Thinsulate
Dual density
Elasticated fit
Reduces heat-loss
Warm
Comfortable
One size

Multi-Functional Headwear

Може да се интересувате от
Scruffs Navy Acrylic Beanie
P.O.A.Всеки (ex VAT)
RS PRO Black Acrylic Beanie
€ 6,65Всеки (ex VAT)