SCJ Professional Skin Cream - 100 mL Tube

Номер на артикул на RS: 914-8319Марка: SCJ Professional№ по каталога на производителя: SIN100MLRS
brand-logo

Технически документи

Спецификации

Application

Hand Cream

Package Size

100 ml

Product Category

Skin Cream

Package Type

Tube

Number of Bottles

1

Детайли за продукта

DEB Stokolan Intense Cream Lotion

Stokolan intense cream lotion is perfect for dry and sensitive skin as it contains high amounts of lipids of which 99% are of natural origin. The intensive cream replenishes your skin with active ingredients which regenerate your skins barrier and moisture balance. Using Stokolan on a daily basis will keep your skin nurtured becoming smooth and supple and is also an excellent preventer of dermatitis. The care cream is suitable for use on your face and body providing you with long lasting care and assist in repairing dry and damaged skin. Stokolan intense lotion has the ECARF seal of quality.

FEATURES:
Regenerates barrier damages skin
Dermatologically skin compatible
Silicone free
Helps prevent dermatitis
Regulates moisture balance
Soothes and protects your skin
Suitable for your face and body
Reduces moisture loss
High amount of lipids
ECARF seal of quality

BENEFITS:
Suitable for stressed skin
Help prevent dermatitis
Stimulates lipid synthesis
Stimulates skin renewal
Hydrates and moisturises
Soothes and protects
Promotes skins cell building
Supports skin regeneration
Ideal for allergy sufferers
Suitable for eczema prone skin
Users can wear it in most production processes

CONTENTS OF CREAM:
Grapeseed oil
Ceramid complex
Allantoin
Ginkgo biloba
Urea
Bees wax
Vitamin E

STORAGE:
Can be stored in an upened ontainer at room temperature for moe than 30 months

Може да се интересувате от
deb stoko Skin Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)

P.O.A.

SCJ Professional Skin Cream - 100 mL Tube

P.O.A.

SCJ Professional Skin Cream - 100 mL Tube

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
deb stoko Skin Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)

Технически документи

Спецификации

Application

Hand Cream

Package Size

100 ml

Product Category

Skin Cream

Package Type

Tube

Number of Bottles

1

Детайли за продукта

DEB Stokolan Intense Cream Lotion

Stokolan intense cream lotion is perfect for dry and sensitive skin as it contains high amounts of lipids of which 99% are of natural origin. The intensive cream replenishes your skin with active ingredients which regenerate your skins barrier and moisture balance. Using Stokolan on a daily basis will keep your skin nurtured becoming smooth and supple and is also an excellent preventer of dermatitis. The care cream is suitable for use on your face and body providing you with long lasting care and assist in repairing dry and damaged skin. Stokolan intense lotion has the ECARF seal of quality.

FEATURES:
Regenerates barrier damages skin
Dermatologically skin compatible
Silicone free
Helps prevent dermatitis
Regulates moisture balance
Soothes and protects your skin
Suitable for your face and body
Reduces moisture loss
High amount of lipids
ECARF seal of quality

BENEFITS:
Suitable for stressed skin
Help prevent dermatitis
Stimulates lipid synthesis
Stimulates skin renewal
Hydrates and moisturises
Soothes and protects
Promotes skins cell building
Supports skin regeneration
Ideal for allergy sufferers
Suitable for eczema prone skin
Users can wear it in most production processes

CONTENTS OF CREAM:
Grapeseed oil
Ceramid complex
Allantoin
Ginkgo biloba
Urea
Bees wax
Vitamin E

STORAGE:
Can be stored in an upened ontainer at room temperature for moe than 30 months

Може да се интересувате от
deb stoko Skin Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)