Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SCJ Professional Barrier Cream - 100ml Tube

Номер на артикул на RS: 914-8277Марка: SCJ Professional№ по каталога на производителя: SAQ100ML
brand-logo

Технически документи

Спецификации

Application

Hand Cream

Package Size

100ml

Product Category

Barrier Cream

Package Type

Tube

Number of Bottles

12

Fragrance

Unscented

Детайли за продукта

DEB Stokoderm Aqua Pure Skin Cream

Stokoderm Aqua Pure skin protection cream helps to protect your skin when you are working with water based substances or in wet environments. The protection cream has protective and regenerative properties due to a multi-phase emulsion system plus it also stabilises the skins natural barrier when it is damaged by any irritant substances. The amazing regenerative properties of the skin cream also help to sooth, nourish and moisturise your skin and also includes a camomile ingredient. Stokoderm aqua pure still protects your skin when wearing gloves with the added benefit of being silicone free.

FEATURES:
Excellent barrier protection
Perfume free
Colourant free
No preservatives
Rapidly absorbed
pH neutral
Dermatologically skin compatible
Silicone free
Works when wearing gloves
HACCP assessed
ECARF

BENEFITS:
Toughens the skins barrier
Superior protective and care action
Supports skin regeneration
Suitable for your hands, face and body
Minimises skin irritation
Can be used in hygiene sensitive areas
Can be used within a wide variety of production processes

SKIN CREAM INGREDIENTS:
Bisabolol
Anti-oxidant
No preservatives

STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months

Approvals

ECARF, HACCP assessed

Може да се интересувате от
deb stoko Hand Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,59

€ 9,59 Всеки (ex VAT)

SCJ Professional Barrier Cream - 100ml Tube

€ 9,59

€ 9,59 Всеки (ex VAT)

SCJ Professional Barrier Cream - 100ml Tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
deb stoko Hand Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Application

Hand Cream

Package Size

100ml

Product Category

Barrier Cream

Package Type

Tube

Number of Bottles

12

Fragrance

Unscented

Детайли за продукта

DEB Stokoderm Aqua Pure Skin Cream

Stokoderm Aqua Pure skin protection cream helps to protect your skin when you are working with water based substances or in wet environments. The protection cream has protective and regenerative properties due to a multi-phase emulsion system plus it also stabilises the skins natural barrier when it is damaged by any irritant substances. The amazing regenerative properties of the skin cream also help to sooth, nourish and moisturise your skin and also includes a camomile ingredient. Stokoderm aqua pure still protects your skin when wearing gloves with the added benefit of being silicone free.

FEATURES:
Excellent barrier protection
Perfume free
Colourant free
No preservatives
Rapidly absorbed
pH neutral
Dermatologically skin compatible
Silicone free
Works when wearing gloves
HACCP assessed
ECARF

BENEFITS:
Toughens the skins barrier
Superior protective and care action
Supports skin regeneration
Suitable for your hands, face and body
Minimises skin irritation
Can be used in hygiene sensitive areas
Can be used within a wide variety of production processes

SKIN CREAM INGREDIENTS:
Bisabolol
Anti-oxidant
No preservatives

STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months

Approvals

ECARF, HACCP assessed

Може да се интересувате от
deb stoko Hand Cream - 1 L Cartridge
P.O.A.Всеки (ex VAT)