ScioSense TDC-GP30YD 1K, 32 Bit MCU System-On-Chip for Concentration Sensing, Flow Sensing, Proximity Sensing,
Технически документи
Спецификации
Brand
ScioSenseProcessing Unit
Microcontroller
Application
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Technology
32 Bit MCU
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Страна на произход
Malaysia
€ 4 431,74
€ 4,432 Each (On a Reel of 1000) (ex VAT)
ScioSense TDC-GP30YD 1K, 32 Bit MCU System-On-Chip for Concentration Sensing, Flow Sensing, Proximity Sensing,
1000
€ 4 431,74
€ 4,432 Each (On a Reel of 1000) (ex VAT)
ScioSense TDC-GP30YD 1K, 32 Bit MCU System-On-Chip for Concentration Sensing, Flow Sensing, Proximity Sensing,
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ScioSenseProcessing Unit
Microcontroller
Application
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Technology
32 Bit MCU
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Страна на произход
Malaysia