Технически документи
Спецификации
Brand
SchutzingerVoltage Rating
1kV
Colour
Black
Tip Size
2 mm, 2.4mm
Tip Material
Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Schutzinger 1000V CAT IV 4mm Socket Safety Test Probes
Schutzinger CAT IV safety test probes offered in red and black, featuring a 4mm axial socket and over-moulding protection. These safety test probes are rated at 16A and 1000V with nickel plated contact parts.
Rated at 16A 1000 V
CAT IV
Operating temperature -25 to 80 °C
Transition resistance less than 5 mΩ
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 7,82
€ 7,82 Всеки (ex VAT)
1
€ 7,82
€ 7,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,82 |
10 - 24 | € 7,42 |
25 - 49 | € 7,04 |
50+ | € 6,64 |
Технически документи
Спецификации
Brand
SchutzingerVoltage Rating
1kV
Colour
Black
Tip Size
2 mm, 2.4mm
Tip Material
Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Schutzinger 1000V CAT IV 4mm Socket Safety Test Probes
Schutzinger CAT IV safety test probes offered in red and black, featuring a 4mm axial socket and over-moulding protection. These safety test probes are rated at 16A and 1000V with nickel plated contact parts.
Rated at 16A 1000 V
CAT IV
Operating temperature -25 to 80 °C
Transition resistance less than 5 mΩ
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.