Schutzinger Green Test Terminal, 300V, 16A

Номер на артикул на RS: 753-1719Марка: Schutzinger№ по каталога на производителя: SDK 799 / GN
brand-logo

Технически документи

Спецификации

Colour

Green

Current Rating

16A

Voltage Rating

300V

Страна на произход

Germany

Детайли за продукта

Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket

A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.

Insulation PA6.6
Protected Insertion window 8mm x 4mm
Rated voltage 300V / CAT II

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Информацията за складовите наличности временно не е налична.

€ 17,96

€ 17,96 Всеки (ex VAT)

Schutzinger Green Test Terminal, 300V, 16A

€ 17,96

€ 17,96 Всеки (ex VAT)

Schutzinger Green Test Terminal, 300V, 16A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,96
10 - 24€ 17,05
25 - 49€ 16,16
50+€ 15,26

Технически документи

Спецификации

Colour

Green

Current Rating

16A

Voltage Rating

300V

Страна на произход

Germany

Детайли за продукта

Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket

A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.

Insulation PA6.6
Protected Insertion window 8mm x 4mm
Rated voltage 300V / CAT II

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.